TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
PulseGuard® PGBRailClamp®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
13
Voltage - Reverse Standoff (Typ)
5V (Max)6.5V (Max)24V
Voltage - Breakdown (Min)
6V7V-
Voltage - Clamping (Max) @ Ipp
15V25V150V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)80A-
Power - Peak Pulse
125W1200W (1.2kW)-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz675pF @ 1MHz-
Operating Temperature
-65°C ~ 125°C (TJ)-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
6-UFDFN0603 (1608 Metric)0603 (1610 Metric)
Supplier Device Package
0603 (1608 Metric)SGP1610N2SLP1210N6 (1.2x1.0)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
680,337
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
SGP1610N2
UCLAMP0571P.TNT
TVS DIODE 5VWM 15VC SGP1610N2
Semtech Corporation
58,864
In Stock
1 : ¥6.81000
Cut Tape (CT)
10,000 : ¥2.28027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
15V
80A
1200W (1.2kW)
No
-
675pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0603 (1610 Metric)
SGP1610N2
6-PIN-SLP1210N6
RCLAMP0582N.TCT
TVS DIODE 6.5VWM 25VC SLP1210N6
Semtech Corporation
79,848
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
6.5V (Max)
7V
25V
5A (8/20µs)
125W
Yes
-
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-UFDFN
SLP1210N6 (1.2x1.0)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.