TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-5.0SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V (Max)45V
Voltage - Breakdown (Min)
11V50V
Voltage - Clamping (Max) @ Ipp
72.7V-
Current - Peak Pulse (10/1000µs)
68.8A-
Power - Peak Pulse
5000W (5kW)-
Power Line Protection
NoYes
Applications
EthernetTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AB, SMCSOT-553
Supplier Device Package
DO-214AB (SMCJ)SOT-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-5
TPD2E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
59,538
In Stock
1 : ¥3.78000
Cut Tape (CT)
4,000 : ¥1.26684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-553
SOT-5
SMCJ  Series DO-214AB Pkg
5.0SMDJ45CA
TVS DIODE 45VWM 72.7VC DO214AB
Littelfuse Inc.
4,746
In Stock
1 : ¥18.55000
Cut Tape (CT)
3,000 : ¥8.35307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
45V
50V
72.7V
68.8A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.