TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,113 In Stock | 1 : ¥1.89000 Cut Tape (CT) 15,000 : ¥0.24246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6.1V | 10V (Typ) | 9A (8/20µs) | 132W | No | HDMI | 3.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
31,632 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.75023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.5V | 10V | 50A (8/20µs) | - | No | - | 118pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | Surface Mount | SOD-882 | SOD-882 |