TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,917 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.35239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 5A (8/20µs) | 90W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
65,650 In Stock 28,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥0.93431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 5.5V | 10V (Typ) | 8A (8/20µs) | - | Yes | General Purpose | 0.8pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-553 | SOT-553 | ||
15,153 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.29220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 13V (Max) | 14V | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
125,290 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.82977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 20V | 25A (8/20µs) | 500W | Yes | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
10,922 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.86682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 5.5V (Max) | 9V | - | - | 25W | No | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 15-SMD, No Lead | 15-SON |