TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,488 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.04908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 2.8V | - | 15V | 24A (8/20µs) | 600W | No | Ethernet | - | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
12,060 In Stock | 1 : ¥29.64000 Cut Tape (CT) 500 : ¥17.90986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 2.8V (Max) | 3V | 15V | 24A (8/20µs) | 400W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
11,108 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.10081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 13.6V | 15.2V | 22.5V | 27.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) |