TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.Semtech Corporation
Series
RailClamp®, SRSMBJSMLJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V (Max)33V36V
Voltage - Breakdown (Min)
6V36.7V40V
Voltage - Clamping (Max) @ Ipp
17.5V53.3V58.1V
Current - Peak Pulse (10/1000µs)
11.3A12A (8/20µs)51.6A
Power - Peak Pulse
300W600W3000W (3kW)
Power Line Protection
NoYes
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCSOT-23-6
Supplier Device Package
DO-214AA (SMBJ)SMC (DO-214AB)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ33CA
TVS DIODE 33VWM 53.3VC DO214AA
Littelfuse Inc.
21,931
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOT-23-6
SRV05-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
398,140
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SMCJ-SERIES
SMLJ36CA
TVS DIODE 36VWM 58.1VC SMC
Bourns Inc.
11,042
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.84826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
51.6A
3000W (3kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC (DO-214AB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.