D5V0F1B2WS-7 | |
---|---|
DigiKey Part Number | 31-D5V0F1B2WS-7TR-ND - Tape & Reel (TR) 31-D5V0F1B2WS-7CT-ND - Cut Tape (CT) 31-D5V0F1B2WS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F1B2WS-7 |
Description | DATALINE PROTECTION PP SOD323 T& |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02800 | ¥20.28 |
100 | ¥0.99090 | ¥99.09 |
500 | ¥0.82672 | ¥413.36 |
1,000 | ¥0.57444 | ¥574.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49787 | ¥1,493.61 |
6,000 | ¥0.46182 | ¥2,770.92 |
9,000 | ¥0.38297 | ¥3,446.73 |
30,000 | ¥0.37621 | ¥11,286.30 |
75,000 | ¥0.33792 | ¥25,344.00 |
150,000 | ¥0.29286 | ¥43,929.00 |