TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedEaton - Electronics DivisionLittelfuse Inc.
Series
-P6SMBSLD8SSMBJSMCJE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
36.5V60V70V128V160V
Voltage - Breakdown (Min)
40V66.7V77.8V143V178V
Voltage - Clamping (Max) @ Ipp
58.1V96.8V100V207V259V
Current - Peak Pulse (10/1000µs)
2.9A3.5A5.8A6.2A121A
Power - Peak Pulse
400W600W1500W (1.5kW)7000W (7kW)
Applications
-General PurposeTelecom
Capacitance @ Frequency
140pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMANonstandard SMD
Supplier Device Package
DO-214AA (SMBJ)SMASMBSMCSMTO-263
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAT70A-13-F
TVS DIODE 70VWM 100VC SMA
Diodes Incorporated
102,833
In Stock
185,000
Factory
1 : ¥5.09000
Cut Tape (CT)
5,000 : ¥1.82474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
100V
3.5A
400W
No
General Purpose
140pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA, SMB
P6SMB150A
TVS DIODE 128VWM 207VC DO214AA
Littelfuse Inc.
27,354
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
128V
143V
207V
2.9A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA
SMBJ60A-13-F
TVS DIODE 60VWM 96.8VC SMB
Diodes Incorporated
18,873
In Stock
81,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
6.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
Automotive,AEC-Q101,SLD8S-Series
SLD8S36A
TVS DIODE 36.5VWM 58.1V SMTO-263
Littelfuse Inc.
2,729
In Stock
1 : ¥34.97000
Cut Tape (CT)
500 : ¥21.10248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36.5V
40V
58.1V
121A
7000W (7kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
Nonstandard SMD
SMTO-263
Eaton-DO-214AB,-SMC
SMCJE160CA
TVS DIODE 160VWM 259VC SMC
Eaton - Electronics Division
6,000
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.92090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
160V
178V
259V
5.8A
1500W (1.5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
SMC
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.