TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,890 In Stock 1,255,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.73917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
57,872 In Stock | 1 : ¥5.91000 Cut Tape (CT) 4,000 : ¥1.32939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
24,974 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
423,279 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.51082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 24V (Max) | 25.4V | 70V | 3A (8/20µs) | 200W | No | General Purpose | 11pF @ 1MHz | -65°C ~ 150°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
306,016 In Stock 1,395,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.53874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
51,830 In Stock | 1 : ¥6.24000 Cut Tape (CT) 10,000 : ¥2.07290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.5V (Max) | 4.5V | 13V | 4A (8/20µs) | 50W | No | General Purpose | 0.33pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2 | |||
3,522 In Stock 30,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.74194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 17V | 18.9V | 27.6V | 14.5A | 400W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA |