TVS Diodes

Results: 4
Manufacturer
Nexperia USA Inc.Semtech CorporationSTMicroelectronics
Series
-ESDAY, TRANSIL™RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
28
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3V3.3V (Max)5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
3.8V6V25.5V
Voltage - Clamping (Max) @ Ipp
10.5V37V (Typ)42V-
Current - Peak Pulse (10/1000µs)
1.3A (8/20µs)2.6A (8/20µs)5A (8/20µs)-
Power - Peak Pulse
40W75W-
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.4pF @ 1MHz0.4pF @ 200MHz ~ 3GHz1pF @ 1MHz3.1pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
9-UDFNSOD-882TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
SGP3810N9SOD-882TSOT-143BTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
41,096
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143B
9-UDFN
RCLAMP3328P.TZT
TVS DIODE 3.3VWM 10.5V SGP3810N9
Semtech Corporation
18,373
In Stock
1 : ¥7.64000
Cut Tape (CT)
5,000 : ¥3.01825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
3.3V (Max)
3.8V
10.5V
5A (8/20µs)
75W
Yes
HDMI
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
9-UDFN
SGP3810N9
TO-236AB
PESD2CANFD24U-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
5,845
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.66103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
-
3.1pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOD-882
ESDAXLC6-1BT2Y
TVS DIODE 3VWM 37VC SOD882T
STMicroelectronics
116,919
In Stock
72,000
Factory
1 : ¥3.28000
Cut Tape (CT)
12,000 : ¥0.62912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3V
6V
37V (Typ)
1.3A (8/20µs)
40W
No
-
0.4pF @ 200MHz ~ 3GHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882T
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.