TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Diodes IncorporatedKYOCERA AVXNexperia USA Inc.
Series
-GiGUARDSMA6J-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V5V6.5V (Max)36V
Voltage - Breakdown (Min)
3.75V6.7V9.5V40V
Voltage - Clamping (Max) @ Ipp
10V14.2V16V58.1V
Current - Peak Pulse (10/1000µs)
1.7A3A10.4A23A
Power - Peak Pulse
24W46W230W600W
Applications
-Ethernet, HDMI, USBHDMI, USBTelecom
Capacitance @ Frequency
56pF @ 100MHz130pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
0201 (0603 Metric)DO-214AC, SMASC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
0201DO-214AC (SMA)SOD-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
MMBZ10VAL,215
TVS DIODE 6.5VWM 14.2VC TO236AB
Nexperia USA Inc.
176,550
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
6.5V (Max)
9.5V
14.2V
1.7A
24W
No
-
130pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-214AC SMA Top
SMA6J36CA-Q
TVS DIODE 36VWM 58.1VC DO214AC
Bourns Inc.
14,988
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.04478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.4A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
GiGuard
GG0201052R542P
DIODE 5VDC, 0201, 2.5PF
KYOCERA AVX
12,050
In Stock
1 : ¥1.56000
Cut Tape (CT)
15,000 : ¥0.21478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
46W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
0201
SOD-323
DESD3V3L1BAQ-7
DATALINE PROTECTION PP SOD323 T&
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : ¥0.47951
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
3.3V
3.75V
10V
23A
230W
No
HDMI, USB
56pF @ 100MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.