TVS Diodes

Results: 2
Manufacturer
Semtech CorporationWürth Elektronik
Series
SLVWE-TVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
2.8V (Max)5V (Max)
Voltage - Breakdown (Min)
3V6.1V
Voltage - Clamping (Max) @ Ipp
8V12.5V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)24A (8/20µs)
Power - Peak Pulse
400W-
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
5pF @ 1MHz12pF @ 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
824022
TVS DIODE 5VWM 8VC SOT23-3L
Würth Elektronik
19,788
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥3.13615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V (Max)
6.1V
8V
8A (8/20µs)
-
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
SLVU2.8.TCT
TVS DIODE 2.8VWM 12.5VC SOT23-3
Semtech Corporation
16,231
In Stock
1 : ¥13.22000
Cut Tape (CT)
3,000 : ¥5.95526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.8V (Max)
3V
12.5V
24A (8/20µs)
400W
No
Ethernet
5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.