TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Micro Commercial Co
Series
-SMAJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
7.5V13V
Voltage - Breakdown (Min)
8.33V14.4V
Voltage - Clamping (Max) @ Ipp
12.9V21.5V
Current - Peak Pulse (10/1000µs)
18.6A46.5A
Power - Peak Pulse
400W600W
Applications
General PurposeTelecom
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
SMAJ13A-Q
TVS DIODE 13VWM 21.5VC SMA
Bourns Inc.
4,808
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.83333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
18.6A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA SMB
SMBJ7.5A-TP
TVS DIODE 7.5VWM 12.9VC DO214AA
Micro Commercial Co
1,895
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7.5V
8.33V
12.9V
46.5A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.