TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Panjit International Inc.Taiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
13V15V24V (Max)33V (Max)
Voltage - Breakdown (Min)
14.4V16.7V25.4V36V
Voltage - Clamping (Max) @ Ipp
21.5V24.4V35V57V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)5A (8/20µs)24.6A27.9A
Power - Peak Pulse
160W200W600W
Applications
-General Purpose
Capacitance @ Frequency
11pF @ 1MHz13pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323SC-90, SOD-323F
Supplier Device Package
DO-214AA (SMB)DO-214AA (SMBJ)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ15CA
TVS DIODE 15VWM 24.4VC DO214AA
Littelfuse Inc.
37,564
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
24.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
7,920
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.39813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V (Max)
36V
57V
3.5A (8/20µs)
200W
No
-
11pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AA
SMBJ13CA
TVS DIODE 13VWM 21.5VC DO214AA
Taiwan Semiconductor Corporation
32,123
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥0.87431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
27.9A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
8,404
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.67909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
25.4V
35V
5A (8/20µs)
160W
No
-
13pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.