TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Würth Elektronik
Series
SMAJSP3010, SPA®WE-TVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
5V (Max)6V (Max)12V
Voltage - Breakdown (Min)
6V13.3V-
Voltage - Clamping (Max) @ Ipp
7.7V (Typ)12.3V (Typ)19.9V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)6A (8/20µs)20.1A
Power - Peak Pulse
400W-
Power Line Protection
NoYes
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-UFDFNDO-214AC, SMASOT-23-6
Supplier Device Package
10-µDFN (2.5x1.0)DO-214AC (SMA)SOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
75,501
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
10-UDFN
SP3010-04UTG
TVS DIODE 6VWM 12.3VC 10UDFN
Littelfuse Inc.
136,040
In Stock
6,000
Factory
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥2.58609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
6V (Max)
-
12.3V (Typ)
3A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
10-µDFN (2.5x1.0)
SOT-23-6
82400102
TVS DIODE 5VWM 7.7VC SOT23-6L
Würth Elektronik
9,199
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥4.50718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6V
7.7V (Typ)
6A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6L
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.