SZESD9X3.3ST5G

DigiKey Part Number
SZESD9X3.3ST5GOSTR-ND - Tape & Reel (TR)
SZESD9X3.3ST5GOSCT-ND - Cut Tape (CT)
SZESD9X3.3ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD9X3.3ST5G
Description
TVS DIODE 3.3VWM 10.4VC SOD923
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.4V Clamp 9.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
SZESD9X3.3ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
10.4V
Current - Peak Pulse (10/1000µs)
9.8A (8/20µs)
Power - Peak Pulse
102W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.41500¥34.15
100¥2.37180¥237.18
500¥1.85164¥925.82
1,000¥1.50502¥1,505.02
2,000¥1.34534¥2,690.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.27695¥10,215.60
16,000¥1.18574¥18,971.84
24,000¥1.15838¥27,801.12
56,000¥1.12885¥63,215.60
Manufacturers Standard Package