DT1446-04V-7 | |
---|---|
DigiKey Part Number | DT1446-04V-7DITR-ND - Tape & Reel (TR) DT1446-04V-7DICT-ND - Cut Tape (CT) DT1446-04V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1446-04V-7 |
Description | TVS DIODE 5.5VWM 8.5VC SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 4.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DT1446-04V-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 4.7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12720 | ¥112.72 |
500 | ¥0.99860 | ¥499.30 |
1,000 | ¥0.77719 | ¥777.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69556 | ¥2,086.68 |
6,000 | ¥0.68004 | ¥4,080.24 |
9,000 | ¥0.60231 | ¥5,420.79 |
30,000 | ¥0.59454 | ¥17,836.20 |
75,000 | ¥0.50517 | ¥37,887.75 |
150,000 | ¥0.49565 | ¥74,347.50 |