TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
SMAJ, TRANSIL™SMBJ, TRANSIL™SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
13
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)15V
Voltage - Breakdown (Min)
6.4V16.7V-
Voltage - Clamping (Max) @ Ipp
8.5V9.2V32.5V
Current - Peak Pulse (10/1000µs)
68A71A (8/20µs)-
Power - Peak Pulse
400W600W-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C
Package / Case
DO-214AA, SMBDO-214AC, SMATO-253-4, TO-253AA
Supplier Device Package
DO-214AC (SMA)SMBSOT-143-4
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
51,865
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
DO-214AC SMA
SMAJ15A-TR
TVS DIODE 15VWM 32.5VC SMA
STMicroelectronics
34,946
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.90423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
32.5V
71A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA
SMBJ5.0A-TR
TVS DIODE 5VWM 9.2VC SMB
STMicroelectronics
6,806
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.03555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
68A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.