TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,725 In Stock | 1 : ¥5.99000 Cut Tape (CT) 600 : ¥2.99767 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 15.3V | 17.6V | 32.5V | 308A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 4300pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
1,090 In Stock | 1 : ¥6.32000 Cut Tape (CT) 600 : ¥3.17392 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 25.6V | 28.5V | 53.5V | 187A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 2900pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
115 In Stock | 1 : ¥7.80000 Cut Tape (CT) 600 : ¥4.20055 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 5V | 6V | 8.5V | 120A (8/20µs) | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | CB429 |