TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
SMA6J, TRANSIL™SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V12V
Voltage - Breakdown (Min)
6.4V13.3V
Voltage - Clamping (Max) @ Ipp
13.4V19.9V
Current - Peak Pulse (10/1000µs)
20.1A298A (8/20µs)
Power - Peak Pulse
400W600W
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC SMA
SMA6J5.0A-TR
TVS DIODE 5VWM 13.4VC SMA
STMicroelectronics
109,167
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.83234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
13.4V
298A (8/20µs)
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
75,511
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.