TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemiSemtech Corporation
Series
-AQ, SPA®RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)8V (Max)12V (Max)
Voltage - Breakdown (Min)
5.8V10V13.3V
Voltage - Clamping (Max) @ Ipp
22.5V25V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)20A (8/20µs)-
Power - Peak Pulse
100W500W-
Applications
CANGeneral Purpose
Capacitance @ Frequency
0.3pF @ 1MHz15pF @ 1MHz110pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
0402 (1006 Metric)SOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SLP1006P2SOD-923SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9B5.0ST5G
TVS DIODE 5VWM SOD923
onsemi
2,648,772
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
2 DFN 0402 (1006 Metric)
RCLAMP0821P.TCT
TVS DIODE 8VWM 25VC SLP1006P2
Semtech Corporation
23,868
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.82952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
10V
25V
4A (8/20µs)
100W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
SOT-23-3
AQ12-02HTG
TVS DIODE 12VWM 22.5VC SOT23-3
Littelfuse Inc.
18,540
In Stock
84,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V (Max)
13.3V
22.5V
20A (8/20µs)
500W
No
CAN
110pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.