SMCJ5.0A | |
---|---|
DigiKey Part Number | SMCJ5.0ALFTR-ND - Tape & Reel (TR) SMCJ5.0ALFCT-ND - Cut Tape (CT) SMCJ5.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.40900 | ¥44.09 |
100 | ¥2.85870 | ¥285.87 |
500 | ¥2.18940 | ¥1,094.70 |
1,000 | ¥1.97323 | ¥1,973.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.69817 | ¥5,094.51 |
6,000 | ¥1.55947 | ¥9,356.82 |
9,000 | ¥1.48874 | ¥13,398.66 |
15,000 | ¥1.40920 | ¥21,138.00 |
21,000 | ¥1.36208 | ¥28,603.68 |
30,000 | ¥1.31626 | ¥39,487.80 |