SMF5.0A

DigiKey Part Number
F5748TR-ND - Tape & Reel (TR)
F5748CT-ND - Cut Tape (CT)
F5748DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5.0A
Description
TVS SOD123FL 5V 200W UNIDIR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SMF5.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.52900¥25.29
100¥1.27500¥127.50
500¥1.12984¥564.92
1,000¥0.87927¥879.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78694¥2,360.82
6,000¥0.76937¥4,616.22
9,000¥0.68143¥6,132.87
30,000¥0.67264¥20,179.20
75,000¥0.57152¥42,864.00
Manufacturers Standard Package