TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,149 In Stock | 1 : ¥1.81000 Cut Tape (CT) 15,000 : ¥0.22977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | 5.5V | 18.5V | 2.5A (8/20µs) | 27.5W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
27,573 In Stock | 1 : ¥2.38000 Cut Tape (CT) 8,000 : ¥0.37397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Zener | 1 | 5.5V (Max) | 6.8V | 16V (Typ) | 16A | - | No | General Purpose | 0.6pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | 2-DFN (1x0.6) |