TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,646 In Stock | 1 : ¥4.60000 Cut Tape (CT) 10,000 : ¥1.36124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.6V (Max) | 5.1V | 8.4V (Typ) | 2.5A (8/20µs) | 20W | No | HDMI, USB | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 3-XFDFN | 3-X2SON (1x0.6) | ||
19,583 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 10V | 8A (8/20µs) | 80W | No | General Purpose | 63pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOD-882 | LLP1006-2L | ||
857 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.31458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 5.7V | 20V | 1.5A (8/20µs) | 30W | No | - | 1.5pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 |