TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-SP4065, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
48
Voltage - Breakdown (Min)
4.5V-
Voltage - Clamping (Max) @ Ipp
6V (Typ)13.5V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)20A (8/20µs)
Power - Peak Pulse
180W300W
Applications
-HDMI
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)SOT-23-6
Supplier Device Package
10-MSOPSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D5V0P4UR6SO-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
36,493
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
10-TFSOP, 10-MSOP
SP4065-08ATG
TVS DIODE 3.3VWM 13.5VC 10MSOP
Littelfuse Inc.
10,390
In Stock
16,000
Factory
1 : ¥11.33000
Cut Tape (CT)
4,000 : ¥4.68080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
3.3V (Max)
-
13.5V (Typ)
20A (8/20µs)
300W
Yes
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.