TVS Diodes

Results: 2
Series
15KPASMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V85V
Voltage - Breakdown (Min)
13.3V94.9V
Voltage - Clamping (Max) @ Ipp
19.9V137.6V
Current - Peak Pulse (10/1000µs)
75.4A109.7A
Power - Peak Pulse
1500W (1.5kW)15000W (15kW)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCP600, Axial
Supplier Device Package
DO-214AB (SMCJ)P600
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ12CA
TVS DIODE 12VWM 19.9VC DO214AB
Littelfuse Inc.
59,295
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
75.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
5KP,15KP Axial Series
15KPA85A
TVS DIODE 85VWM 137.6VC P600
Littelfuse Inc.
2,883
In Stock
1 : ¥58.29000
Cut Tape (CT)
800 : ¥43.10148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
85V
94.9V
137.6V
109.7A
15000W (15kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
P600, Axial
P600
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.