TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
*ESDASMAJSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
6.3V12V (Max), 7V (Max)13V26V
Voltage - Breakdown (Min)
6.9V13.3V, 7.5V14.4V28.9V
Voltage - Clamping (Max) @ Ipp
13.2V21.5V31V, 19V42.1V
Current - Peak Pulse (10/1000µs)
9.3A9.5A19A (8/20µs)80A (8/20µs)
Power - Peak Pulse
200W400W600W1100W (1.1kW)
Applications
-General Purpose
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
2-UDFNDO-214AC, SMASOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
1610DO-214AC (SMA)SOD-123FSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
73,967
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50582
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMA6J6.0CA
SMAJ26A
TVS DIODE 26VWM 42.1VC DO214AC
Littelfuse Inc.
307,695
In Stock
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.48538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-123F
SMF13A-T13
TVS DIODE 13VWM 21.5VC SOD123FL
Littelfuse Inc.
17,199
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.63624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
21.5V
9.3A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
ST0201
ESDA8P80-1U1M
TVS DIODE 6.3VWM 13.2VC 1610
STMicroelectronics
2,232
In Stock
1 : ¥4.10000
Cut Tape (CT)
8,000 : ¥0.74998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.3V
6.9V
13.2V
80A (8/20µs)
1100W (1.1kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.