TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,744 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.61047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.6V | 4.5V | 6.5V | 16A | 36W | No | General Purpose | 1.8pF @ 1MHz | -40°C ~ 125°C | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
19,652 In Stock 702,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 14V | 15.6V | 23.2V | 25.8A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB |