TVS Diodes

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedLittelfuse Inc.Taiwan Semiconductor Corporation
Series
-PulseGuard® PGBSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
6V24V-
Voltage - Breakdown (Min)
6.67V-
Voltage - Clamping (Max) @ Ipp
10.3V150V (Typ)-
Current - Peak Pulse (10/1000µs)
58.3A-
Power - Peak Pulse
600W-
Power Line Protection
NoYes
Applications
General PurposeUSB OTG
Operating Temperature
-65°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0603 (1608 Metric)DO-214AA, SMBSOT-23-6
Supplier Device Package
0603 (1608 Metric)DO-214AA (SMB)SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ6V0CA
TVS DIODE 6VWM 10.3VC DO214AA
Taiwan Semiconductor Corporation
11,219
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.10561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
58.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
678,748
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
34,698
In Stock
182,500
Factory
1 : ¥15.43000
Cut Tape (CT)
2,500 : ¥6.94779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
-
-
-
-
-
Yes
USB OTG
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-6
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.