TVS Diodes

Results: 9
Manufacturer
Littelfuse Inc.Nexperia USA Inc.onsemiSemtech CorporationSTMicroelectronicsYAGEO
Series
-SBD52C05L01SD-C, SPA®TPSMB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max), 7V (Max)24V (Max)36.8V48V (Max)
Voltage - Breakdown (Min)
5.3V5.6V5.8V13.3V, 7.5V26.2V40.9V56V-
Voltage - Clamping (Max) @ Ipp
7V (Typ)9.8V26V, 12V40V42V59.3V67V (Typ)-
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)5.5A (8/20µs)6A (8/20µs)7A (8/20µs)10.3A16A17A (8/20µs)-
Power - Peak Pulse
50W200W230W400W450W600W-
Applications
-CANGeneral PurposeRS-485
Capacitance @ Frequency
0.36pF @ 1MHz2pF @ 1MHz7.1pF @ 1MHz30pF @ 1MHz32pF @ 1MHz50pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323SC-79, SOD-523SOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)SOD-323SOD-523SOD-923SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
156,059
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
66,494
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-76,SOD-323
SD24C-01FTG
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
95,690
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
-
42V
7A (8/20µs)
450W
No
-
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD-923_514AB
SZESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
187,723
In Stock
1 : ¥3.86000
Cut Tape (CT)
8,000 : ¥0.66423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
-
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
188,542
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥5.74686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-523
SBD52C05L01
TVS DIODE 5VWM 9.8VC SOD523
YAGEO
7,246
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.31794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.6V
9.8V
6A (8/20µs)
200W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
6,074
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.8V
-
-
-
No
-
2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AA (SMB J- Bend)
TPSMB43CA
TVS DIODE 36.8VWM 59.3VC DO214AA
Littelfuse Inc.
6,919
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36.8V
40.9V
59.3V
10.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
TO-236AB
PESD2IVN48T-QR
TVS DIODE 48VWM 67VC TO236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : ¥0.73448
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
2
48V (Max)
56V
67V (Typ)
3.5A (8/20µs)
-
No
-
7.1pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.