TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
-ITA, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V (Max)24V
Voltage - Breakdown (Min)
7V25V
Voltage - Clamping (Max) @ Ipp
8V38V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)25A (8/20µs)
Power - Peak Pulse
45W300W
Power Line Protection
NoYes
Capacitance @ Frequency
300pF @ 1MHz-
Operating Temperature
-40°C ~ 85°C (TA)-
Package / Case
3-SMD, SOT-23-3 Variant8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOICSOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
217,617
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
8-SOIC
ITA25B1RL
TVS DIODE 24VWM 38VC 8-SOIC
STMicroelectronics
6,146
In Stock
1 : ¥13.63000
Cut Tape (CT)
2,500 : ¥5.63206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
5
24V
25V
38V
25A (8/20µs)
300W
No
General Purpose
300pF @ 1MHz
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.