TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemiSTMicroelectronics
Series
-ESDASP1220, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5.5V (Max)15V
Voltage - Breakdown (Min)
4.2V (Typ)6.4V6.5V15.6V
Voltage - Clamping (Max) @ Ipp
8.5V (Typ)11.6V19V26.5V
Current - Peak Pulse (10/1000µs)
3.6A (8/20µs)20A (8/20µs)46A (8/20µs)60A (8/20µs)
Power - Peak Pulse
34W180W700W1200W (1.2kW)
Applications
-General Purpose
Capacitance @ Frequency
0.1pF @ 1MHz35pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C
Package / Case
2-UDFN0201 (0603 Metric)SOD-882
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)1610SOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2 UDFN
ESDA7P60-1U1M
TVS DIODE 5VWM 11.6VC 1610
STMicroelectronics
88,610
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.75719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
11.6V
60A (8/20µs)
700W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
2-DSN
ESD8011MUT5G
TVS DIODE 5.5VWM 19VC 2X3DFN
onsemi
51,839
In Stock
1 : ¥2.87000
Cut Tape (CT)
10,000 : ¥0.67162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.5V
19V
3.6A (8/20µs)
34W
No
General Purpose
0.1pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
ESDA Series
ESDA17P50-1U1M
TVS DIODE 15VWM 26.5VC 1610
STMicroelectronics
4,161
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.75620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
15.6V
26.5V
46A (8/20µs)
1200W (1.2kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
SOD882
SP1233-01ETG
TVS DIODE 20A SOD882
Littelfuse Inc.
24,913
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.61392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.2V (Typ)
8.5V (Typ)
20A (8/20µs)
180W
No
-
35pF @ 1MHz
-40°C ~ 125°C
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.