TVS Diodes

Results: 4
Manufacturer
Eaton - Electronics DivisionLittelfuse Inc.
Series
5.0SMDJSMAJST
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)12V130V
Voltage - Breakdown (Min)
3.6V4V13.3V144V
Voltage - Clamping (Max) @ Ipp
15V17.5V19.9V209V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)20.1A24A25A (8/20µs)
Power - Peak Pulse
350W400W5000W (5kW)
Applications
General PurposeTelecomUSB
Capacitance @ Frequency
1pF @ 1MHz200pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)
Package / Case
DO-214AB, SMCDO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AB (SMCJ)DO-214AC (SMA)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
75,511
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-323
STS321033B100
TVS DIODE 3.3VWM 17.5VC SOD323
Eaton - Electronics Division
11,399
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.6V
17.5V
20A (8/20µs)
350W
No
USB
1pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
STS321033U202
TVS DIODE 3.3VWM 15VC SOD323
Eaton - Electronics Division
10,085
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.44440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
15V
25A (8/20µs)
350W
No
General Purpose
200pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SMCJ  Series DO-214AB Pkg
5.0SMDJ130A
TVS DIODE 130VWM 209VC DO214AB
Littelfuse Inc.
1,742
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.13353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
130V
144V
209V
24A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.