TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,109 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.3V (Max) | 6V | 15V | 3A (8/20µs) | - | No | General Purpose | 0.4pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-723 | PG-TSFP-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.86945 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 2 | 5V | 6.1V | - | - | - | No | General Purpose | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |