TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,683 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.63891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 47.6V | 53.2V | 76.6V | 7.8A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
1,700 In Stock | 1 : ¥14.45000 Cut Tape (CT) 850 : ¥8.07216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 16V | 17.8V | 26V | 192.3A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |