TVS Diodes

Results: 6
Manufacturer
onsemiSTMicroelectronicsTexas Instruments
Series
-USBY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)5.25V5.5V (Max)
Voltage - Breakdown (Min)
4.5V5.5V6V7V
Voltage - Clamping (Max) @ Ipp
8V10V10V (Typ)17V20V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)8A (8/20µs)
Power - Peak Pulse
45W500W-
Applications
EthernetEthernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.6pF @ 1MHz0.8pF @ 1MHz3pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 VariantSOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOPSOT-23-6SOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPD2EUSB30ADRTR
TPD2EUSB30ADRTR
TVS DIODE 3.6VWM 8VC SOT9X3
Texas Instruments
64,126
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.6V (Max)
4.5V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
SOT-23-6
USBLC6-2SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
16,417
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
205,056
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
6-TSOP
NUP2201MR6T1G
TVS DIODE 5VWM 20VC 6TSOP
onsemi
8,420
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.75257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6V
20V
8A (8/20µs)
500W
Yes
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6-TSOP
NUP2114UCMR6T1G
TVS DIODE 5VWM 10VC 6TSOP
onsemi
9,173
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.45172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
5.5V
10V (Typ)
8A (8/20µs)
-
Yes
General Purpose
0.8pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
6-TSOP
SZNUP4114HMR6T1G
TVS DIODE 5.5VWM 10VC 6TSOP
onsemi
19,605
In Stock
27,000
Factory
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥3.34562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.