TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,108 In Stock | 1 : ¥7.39000 Cut Tape (CT) 250 : ¥4.63952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 8.9V | 2.5A (8/20µs) | 19W | Yes | HDMI | 0.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
19,165 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.18528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 25.6V | 28.5V | 41.4V | 14.7A | 600W | No | - | - | -65°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |