TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.SMC Diode Solutions
Series
ESD133CSP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V (Max)33V (Max)
Voltage - Breakdown (Min)
35V-
Voltage - Clamping (Max) @ Ipp
8.5V60V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)-
Capacitance @ Frequency
12pF @ 1MHz-
Operating Temperature
-55°C ~ 85°C (TA)-40°C ~ 125°C
Package / Case
0402 (1006 Metric)TO-253-4, TO-253AA
Supplier Device Package
DFN1006-2LSOT-143-4
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
52,223
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
ESD133C
ESD133C
TVS DIODE 33VWM 60VC DFN1006-2L
SMC Diode Solutions
43,905
In Stock
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.35946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V (Max)
35V
60V
4A (8/20µs)
-
No
General Purpose
12pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
0402 (1006 Metric)
DFN1006-2L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.