TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,332 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.76905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 4.8V | 9V | - | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
86,160 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.84161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 13.3V | 19.9V | 20.1A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |