TVS Diodes

Results: 10
Manufacturer
Bourns Inc.Littelfuse Inc.onsemiSemtech CorporationSTMicroelectronics
Series
-SD-C, SPA®SESD, SPA®SLD8SuClamp®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5.25V7V (Max)12V12V (Max)15V (Max)24V36.5V
Voltage - Breakdown (Min)
4.8V6V9.8V (Typ)13.3V17.5V26.2V40V-
Voltage - Clamping (Max) @ Ipp
9V10V (Typ)13.5V (Typ)17V23V25.9V (Typ)40V40V (Typ)58.1V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5A (8/20µs)8A (8/20µs)17A (8/20µs)21A (8/20µs)40A (8/20µs)42A (8/20µs)121A-
Power - Peak Pulse
450W500W7000W (7kW)-
Power Line Protection
-NoYes
Applications
-CANEthernet, HDMIGeneral PurposeHDMIUSB
Capacitance @ Frequency
0.1pF @ 3GHz0.25pF @ 1MHz0.5pF @ 1MHz22pF @ 1MHz100pF @ 1MHz150pF @ 1MHz220pF @ 1MHz350pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
2-XDFN0402 (1005 Metric)0603 (1610 Metric)Nonstandard SMDSC-76, SOD-323SOD-923SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
0402SGP1610N2SMTO-263SOD-323SOD-923SOT-23SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
108,610
In Stock
1 : ÂĄ2.87000
Cut Tape (CT)
3,000 : ÂĄ0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
CDSOT23-T24CAN
CDSOT23-T24CAN
TVS DIODE 24VWM 40VC SOT23
Bourns Inc.
181,306
In Stock
1 : ÂĄ2.96000
Cut Tape (CT)
3,000 : ÂĄ0.80456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
26.2V
40V
8A (8/20µs)
-
No
CAN
22pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
PESD Polymer
PESD0402-240
TVS DIODE 24VWM 40VC 0402
Littelfuse Inc.
101,329
In Stock
1 : ÂĄ3.53000
Cut Tape (CT)
10,000 : ÂĄ1.03746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
40V (Typ)
-
-
-
Ethernet, HDMI
0.25pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402
SOD-923_514AB
ESD9L3.3ST5G
TVS DIODE 3.3VWM 9VC SOD923
onsemi
3,177
In Stock
1 : ÂĄ3.53000
Cut Tape (CT)
8,000 : ÂĄ0.76907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.8V
9V
-
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76,SOD-323
SD12C-01FTG
TVS DIODE 12VWM 23VC SOD323
Littelfuse Inc.
44,901
In Stock
1 : ÂĄ3.69000
Cut Tape (CT)
3,000 : ÂĄ1.00255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
-
23V
17A (8/20µs)
450W
No
-
100pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
CDSOD323-T05S
TVS DIODE 5VWM 13.5VC SOD323
Bourns Inc.
54,539
In Stock
1 : ÂĄ5.09000
Cut Tape (CT)
3,000 : ÂĄ1.94964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
13.5V (Typ)
42A (8/20µs)
500W
No
General Purpose
350pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SESD0402
SESD0402X1BN-0010-098
TVS DIODE 7VWM 10VC 0402
Littelfuse Inc.
46,777
In Stock
1 : ÂĄ5.42000
Cut Tape (CT)
10,000 : ÂĄ1.60027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
9.8V (Typ)
10V (Typ)
2A (8/20µs)
-
No
HDMI
0.1pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
0402
SOD-323
CDSOD323-T12S
TVS DIODE 12VWM 25.9VC SOD323
Bourns Inc.
13,460
In Stock
1 : ÂĄ5.09000
Cut Tape (CT)
3,000 : ÂĄ1.94964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
25.9V (Typ)
21A (8/20µs)
500W
No
General Purpose
150pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SGP1610N2
UCLAMP1571P.TNT
TVS DIODE 15VWM 40VC SGP1610N2
Semtech Corporation
14,352
In Stock
1 : ÂĄ6.81000
Cut Tape (CT)
10,000 : ÂĄ2.25770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
17.5V
40V
40A (8/20µs)
-
No
-
220pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0603 (1610 Metric)
SGP1610N2
Automotive,AEC-Q101,SLD8S-Series
SLD8S36A
TVS DIODE 36.5VWM 58.1V SMTO-263
Littelfuse Inc.
2,219
In Stock
1 : ÂĄ34.97000
Cut Tape (CT)
500 : ÂĄ21.10248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36.5V
40V
58.1V
121A
7000W (7kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
Nonstandard SMD
SMTO-263
Showing
of 10

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.