TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,584 In Stock | 1 : ¥3.28000 Cut Tape (CT) 15,000 : ¥0.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 8.9V | 2.5A (8/20µs) | 16W | Yes | HDMI | 0.5pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | 2-X2SON (0.6x0.3) | ||
51,895 In Stock | 1 : ¥6.24000 Cut Tape (CT) 10,000 : ¥2.07298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.5V (Max) | 4.5V | 13V | 4A (8/20µs) | 50W | No | General Purpose | 0.33pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | SLP1006P2 |