TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
2.5V (Max)5V (Max)
Voltage - Breakdown (Min)
4V6V
Voltage - Clamping (Max) @ Ipp
15V20V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)20A (8/20µs)
Power - Peak Pulse
260W500W
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
3pF @ 1MHz229pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-40°C ~ 125°C (TJ)
Package / Case
SC-79, SOD-523SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOPSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-TSOP
NUP2201MR6T1G
TVS DIODE 5VWM 20VC 6TSOP
onsemi
6,070
In Stock
93,000
Factory
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.75263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6V
20V
8A (8/20µs)
500W
Yes
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
SC-90
PESD5Z2.5,115
TVS DIODE 2.5VWM 15VC SOD523
Nexperia USA Inc.
30,134
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
2.5V (Max)
4V
15V
20A (8/20µs)
260W
No
Ethernet
229pF @ 1MHz
-65°C ~ 150°C (TA)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.