TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156,103 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 | 14V (Max) | - | 40V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1005 Metric) | 0402 | ||
55,377 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5.5V (Max) | 6.5V | 30V | 3A (8/20µs) | 100W | Yes | USB OTG | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | SLP1616P6 (1.6x1.6) |