STS232033B102

DigiKey Part Number
283-STS232033B102TR-ND - Tape & Reel (TR)
283-STS232033B102CT-ND - Cut Tape (CT)
283-STS232033B102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS232033B102
Description
TVS DIODE 3.3VWM 26VC SOT23
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.6V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.55300¥25.53
100¥1.53360¥153.36
500¥1.41996¥709.98
1,000¥0.96564¥965.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88893¥2,666.79
6,000¥0.85201¥5,112.06
9,000¥0.76680¥6,901.20
30,000¥0.75545¥22,663.50
75,000¥0.71001¥53,250.75
Manufacturers Standard Package