TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,705 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.03680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8.55V | 9.5V | 14.5V | 41A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
6,094 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.01297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.4V | 9.2V | 326.1A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |