TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,649 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.06551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 93.9A | 5000W (5kW) | No | Telecom | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
138,665 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥2.07298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 120V | 133V | 193V | 7.9A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
2,496 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.26455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 120V | 133V | 193V | 15.5A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
7,483 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.06551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 120V | 133V | 193V | 26A | 5000W (5kW) | No | Telecom | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
2,387 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.13353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 120V | 133V | 193V | 26A | 5000W (5kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |