TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-*SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V (Max)12V (Max), 7V (Max)26V
Voltage - Breakdown (Min)
6.4V (Typ)13.3V, 7.5V28.9V
Voltage - Clamping (Max) @ Ipp
8.5V (Typ)31V, 19V42.1V
Current - Peak Pulse (10/1000µs)
6.3A (8/20µs)9.5A19A (8/20µs)
Power - Peak Pulse
50W400W600W
Applications
-General Purpose
Capacitance @ Frequency
1pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)DO-214AC (SMA)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E1B04DPYR
TVS DIODE 3.6VWM 8.5VC 2X1SON
Texas Instruments
20,309
In Stock
1 : ¥4.27000
Cut Tape (CT)
10,000 : ¥0.44747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.4V (Typ)
8.5V (Typ)
6.3A (8/20µs)
50W
No
General Purpose
1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
73,844
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50582
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMA6J6.0CA
SMAJ26A
TVS DIODE 26VWM 42.1VC DO214AC
Littelfuse Inc.
307,695
In Stock
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.48538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.