TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,325 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.27714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 6V (Max) | - | 15V | 2.5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-553 | SOT-553 | |||
9,438 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6.5V | 7V | 15.5V | 3A (8/20µs) | 54W | No | Ethernet, HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 |