STS321033U202

DigiKey Part Number
283-STS321033U202TR-ND - Tape & Reel (TR)
283-STS321033U202CT-ND - Cut Tape (CT)
283-STS321033U202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321033U202
Description
TVS DIODE 3.3VWM 15VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.57800¥25.78
100¥1.30290¥130.29
500¥1.06284¥531.42
1,000¥0.78863¥788.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.44440¥1,333.20
6,000¥0.42487¥2,549.22
9,000¥0.40433¥3,638.97
Manufacturers Standard Package